| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G7L-2A-T-J-CB-DC24 |
| Series: | G7L |
| Mount Type: | Panel Mount |
| Coil Current: | 79 mA |
| Coil Voltage: | 24 VDC |
| Coil Resistance: | 303 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 1.9 W |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Quick Connect |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 30 A |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG7L-2A-T-J-CB-DC24 |
G7L-2A-T-J-CB-DC24
| Heilind Number: | OMRG7L-2A-T-J-CB-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G7L-2A-T-J-CB-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G7L-2A-T-J-CB-DC24 is a high-performance general-purpose relay designed for durable and reliable switching operations. Featuring a Double Pole Single Throw Normally Open contact configuration, this relay can handle a maximum current rating of 30A at a switching voltage of 250VAC, making it ideal for a wide range of industrial and commercial applications. With a coil voltage of 24VDC and a low power consumption of 1.9W, it offers efficient operation while ensuring long-term durability. The silver alloy contact material guarantees excellent conductivity and resistance to wear, while the quick-connect termination allows for easy installation. Operating temperature ranges from -25°C to 60°C, ensuring reliable performance even in harsh environments. With its panel mount design and RoHS compliance, the G7L-2A-T-J-CB-DC24 is a versatile and environmentally friendly solution for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

