G7L-2A-X DC12

Heilind Number:OMRG7L-2A-X DC12
Manufacturer:Omron Electric
Manufacturer Number:G7L-2A-X DC12
ECAD Model:
3D Model

Description:

RELAY,PWR,DPST,12VDC,25A,PCB 1000VDC SWTCHG,STD TYPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G7L-2A-X DC12
Series:G7L
Mount Type:Panel Mount
Coil Current:158 mA
Coil Voltage:12 VDC
Coil Resistance:75 Ohm
Contact Material:Silver Alloy
Power Consumption:1.9 W
Switching Voltage:250 VAC
Contact Configuration:DPST-NO
Contact Current Rating:30 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG7L-2A-X DC12

Detailed Description

The G7L-2A-X DC12 Power Relay is a high-performance component designed for reliable power switching applications. With a double-pole, single-throw normally open contact configuration and a contact current rating of 30A, this relay offers robust performance. The contact material, silver alloy, ensures low contact resistance and high conductivity. Operating at a maximum temperature of 60°C and a minimum temperature of -25°C, it is suitable for a wide range of environments. Featuring a coil voltage of 12VDC and a coil resistance of 75 Ohm, the relay consumes only 1.9W of power. With RoHS compliance and in-stock availability, this G7L series relay is a dependable choice for industrial and commercial use.