P6-14000

Limit Switch, Sealed

The P6-14000 Sealed Limit Switch, a reliable component designed for precision control in industrial applications. This RoHS-compliant switch features a durable chassis mount for seamless integration. Operating effortlessly in harsh environments, it boasts an IP Rating of Symbol 4, ensuring protection against dust and water ingress. The plunger (roller) actuator type, with an operating force of 6-12 lbs, guarantees accurate and responsive performance. With a current rating of 7A and a contact configuration of DPDT, this switch offers versatile functionality. Its wire lead termination type and high durability rating of 25,000 cycles make it a long-lasting solution. The P6-14000 is suitable for a wide range of applications, from control panels to machinery. With a voltage rating of 28VDC and a wide operating temperature range from -55°C to 85°C, it ensures reliable operation in diverse conditions. Trust in the P6 series for quality and precision in limit switch technology.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P6-14000
Series:P6
Maximum Operating Temperature:-55 °C
Minimum Operating Temperature:85 °C
IP Rating:Symbol 4
Contact Configuration:DPDT
Actuator Type:Plunger (Roller)
Operating Force:6 - 12 lbs
Termination Type:Wire Lead(s)
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Chassis Mount
Current Rating:7 A
Voltage Rating (DC):28 VDC
SKU: OTTP6-14000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: