A1-38R-C

Heilind Number:PANA1-38R-C
Manufacturer:Panduit
Manufacturer Number:A1-38R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Battery Cable Lug, 1 AWG, 3/8" Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A1-38R-C
Overall Length:1.99 in, 50.546 mm
Stud Hole Size:9.525 mm
Material:Copper
Tongue Width:.7 in, 17.78 mm
Barrel Length:.77 in, 19.558 mm
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA1-38R-C

Detailed Description

Power up with our durable Battery Cable Lug, designed for reliable connectivity in 1 AWG applications. Featuring a 3/8" stud and crafted from high-quality copper, this lug ensures efficient power transmission. With an overall length of 1.99 inches (50.546 mm) and a barrel length of .77 inches (19.558 mm), it offers a secure fit for your cables. The tin-plated finish, meeting ASTM B545-97 standards, guarantees corrosion resistance. Its standard barrel with flared entry construction makes installation easy, while the color-coded silver design aids in identification. RoHS compliant for environmental responsibility, this Compression Lug is a must-have for your electrical projects.