| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT1M-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .17 in, 4.4 mm |
| Overall Length: | 101.6 mm, 4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.9 mm, .9 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-4-9 |
| SKU: | PANBT1M-C |
BT1M-C
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Designed for efficient organization, this miniature cross section tie is perfect for indoor use. Made of durable nylon 6.6 material in a natural color, it offers a maximum operating temperature of 185°F and a minimum operating temperature of -60°C, ensuring reliability in various environments. With an overall length of 101.6mm and a width of 4.4mm, it can accommodate bundles up to 22.9mm in diameter. The tie boasts a tensile strength of 18lb, providing a strong hold for your cables. RoHS compliant and available in standard packaging, it's a convenient solution for wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit BT1M-M | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit BT1M-M0 | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit GES99F-A-C0 | Solid grommet edging with adhesive lined (use one straight edges only), .099" thickness, weather resistant polyethylene, black. | ![]() |
| Panduit PK18-8R-C | Ring terminal, 22 “ 16 AWG, KYNAR insulated, #8 stud size, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN18-6FN-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |
| Panduit PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV4-14RX-T | Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl expanded insulation, bulk package. | ![]() |
| Panduit SE25PFR-TR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


