| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C090X025YJT |
| Color: | White |
| Overall Width: | 22.9 mm, .9 in |
| Overall Height: | .25 in, 6.4 mm |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 10000 |
| SKU: | PANC090X025YJT |
C090X025YJT
Specifications
Detailed Description
Enhance your labeling process with these high-quality thermal transfer component labels. Measuring 0.90" in width and 0.25" in height, each label is made of durable white polyester and features a super-tack adhesive for secure attachment. With a convenient layout of 3 labels per row, this package contains a total of 10,000 labels, ensuring long-lasting supply for your needs. Suitable for use with thermal transfer printers, these labels guarantee crisp and professional results every time. Compliant with RoHS regulations, you can trust in the quality and environmental responsibility of this product. Perfect for organizing and identifying components in a variety of applications, these labels are a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSN18-3K | Butt Splice, standard nylon insulated, 22 “ 16 AWG wire range. | ![]() |
| Panduit C100X050CBT | Thermal transfer component label, 1.00" W x 0.50" H, vinyl cloth, white, 3 labels/row, 10,000 pc. package quantity. | ![]() |
| Panduit DV18-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Panduit FSD78-10-D | Polypropylene insulated ferrules single wire black DIN end sleeve, 16 AWG (1.5mm²), .39(10.0mm) pin length. | ![]() |
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV14-10FNB-3K | Fork Terminal, vinyl insulated, narrow tongue, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, 3/8" stud size. | ![]() |
| Panduit PV18-6LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22- 18 AWG wire range, #6 stud size. | ![]() |
| Panduit S100X075VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 “ 14 AWG and a clear overlaminate. It is 1.0" wide and 0.75" long (25.4 x 19.1mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
| Panduit S100X125VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.38" (9.7 mm) high for Category 3 UTP and 12 “ 10 AWG and a clear overlaminate. It is 1.0" wide and 1.25" long (25.4 x 31.8 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |


