| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C100X050YJT |
| Color: | White |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 12.7 mm, .5 in |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 10000 |
| SKU: | PANC100X050YJT |
C100X050YJT
Specifications
Detailed Description
Enhance your organization's efficiency with our Thermal Transfer Component Label. Measuring 1.00" in width and 0.50" in height, this durable white label is made of Super-Tack Polyester for reliable performance. With three labels per row and a generous package quantity of 10,000 pieces, it's perfect for high-volume labeling needs. Designed for use with thermal transfer printers, it ensures crisp, professional printing every time. Plus, with its RoHS compliance, you can trust in its environmental responsibility. Ideal for a variety of applications, it's a must-have for any workplace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit C200X038YJT | Thermal transfer component label, 2.00" W x 0.38" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |
| Panduit C400X200YJT | Thermal transfer component label, 4.00" W x 2.00" H, polyester, white, 1 label/row, 1000 pc. package quantity. | ![]() |
| Panduit H050X034H1T | The thermal transfer military grade heat-shrink label in white is single sided with a 3/16" (4.76mm) diameter and made of 3:1 flattened polyolefin. It is .5" (12.7mm) wide and .34" (8.6mm) high. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 4 label(s) per row and 2000 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |
| Panduit PLT1.5M-C | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, standard package. | ![]() |
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit RMEH4BL | Printer ribbon for use with TDP43ME heat shrink, self-laminating, Turn-Tell®, tan polyimide, and vinyl cloth labels comes in black hybrid. It is 300' (91.4 m) long and 4.25" (108 mm) wide. It comes in packages of 1. | ![]() |
| Panduit T050X000YP1 | Super-Tack continuous tape, polyester, white, 1/2 inch wide x 100 feet long. | ![]() |


