| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLT25F-C20 |
| Color: | Black |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | 10.1 mm, .4 in |
| Material: | Polyethylene |
| Inside Diameter: | .28 in, 7.2 mm |
| Flammability Rating: | UL94-HB |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor |
| SKU: | PANCLT25F-C20 |
CLT25F-C20
Specifications
Detailed Description
Protect and organize your cables with our Corrugated Loom Tubing Slit Wall. Measuring .25 inches in width and 100 feet in length, this black polyethylene tubing offers durable and flexible insulation. With an inside diameter of .28 inches and an outside diameter of .4 inches, it accommodates various cable sizes. It has a maximum operating temperature of 122°F and a minimum operating temperature of -40°F, making it suitable for indoor use in a wide range of environments. This UL94-HB rated tubing ensures safety and compliance. Upgrade your wire and cable management with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CLT38F-C20 | The corrugated loom tubing slit wall measures .38" (9.7mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| Panduit CLT50F-C20 | The corrugated loom tubing slit wall measures .50" (12.7mm) x 100' (30.5m). It is black and made of polyethylene. | ![]() |
| Panduit D14-250-M | The vibration resistant female disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.66" (16.8 mm) long and 0.3" (7.6 mm) wide. The disconnect is non-insulated, tin-plated, has a standard barrel configuration and a sleeved barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF10-250FI-D | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a yellow, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.95" (24.1 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and a insulation grip sleeve barrel. It comes in boxes of 500. | ![]() |
| Panduit DNF18-250FI-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.94" (23.9 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||


