CLT25N-C630

CLT25N-C630 Loom Tubing, Black, PA 6, 0.25" Nom Dia., 100'

The CLT25N-C630 Corrugated Loom Slit Wall Tubing protects cables from impact and abrasion. Features a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity. Hold in place with cable ties and accessories. Suitable for indoor applications. UL94-HB flammability rating and a maximum temperature rating of 230°F (110°C). Heat-Stabilized Nylon 6. Inside diameter 0.28" (7.2mm). Color HS Black. 1 per package.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT25N-C630
Color:Black
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:10.1 mm, .4 in
Material:Nylon 6
Inside Diameter:.28 in, 7.2 mm
Flammability Rating:UL94-HB
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor
SKU:PANCLT25N-C630
Nominal Diameter mm:6.35 (mm)
Standards Met:RoHS Compliant
Application:Provides Protection for Cables, Crush Impact and Abrasion Resistant, Hold in Place with Push Type Cable Ties Adhesive or Push Type Mounts.
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2020PAN-OBS-20221003-1 - Dimensional Change.
A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances.
Download