| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF10-250FIB-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon-Fully Insulated |
| Minimum Wire Size: | 12 AWG |
| Wire Size: | 12 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNF10-250FIB-2K |
DNF10-250FIB-2K
| Heilind Number: | PANDNF10-250FIB-2K |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF10-250FIB-2K |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow, nylon standard receptacle housings. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from high-quality brass with a durable tin-plated finish, it ensures reliable performance. Fully insulated in vibrant yellow nylon housings, this disconnect guarantees safety and efficiency. With a tab size of 0.250 x 0.032 inches and support for 12-10 AWG wires, it offers versatility for various applications. Its 0.96-inch length and 0.35-inch width, combined with a funnel entry barrel and butted seam design, make for easy and secure installations. Ideal for professionals and DIY enthusiasts alike, this disconnect comes in convenient reels of 2000, perfect for large projects. Trust in its RoHS compliance and maximum operating temperature of 105°C (221°F) for peace of mind. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-188FIB-3K | The vibration resistant female is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNF14250FIBX-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon standard receptacle housing and has an expanded wire entry area for wires with large outside diameters. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.93" (23.6 mm) long and 0.35" (8.9 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |
| Panduit DNF18-111FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit PN10-38R-2K | Ring Terminal, nylon insulated, metal sleeve, 12 “ 10 AWG, 3/8" stud size. | ![]() |
| Panduit PV10-14RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 1/4" stud size. | ![]() |
| Panduit PV18-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #10 stud size. | ![]() |
| Panduit S050X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X400VATY | The thermal transfer self-laminating adhesive label is made of vinyl and has 4 labels per row. The label has a white colored print-on area 1.0" (25.4 mm) high for 2 - 1 AWG wires and a clear overlaminate. It is 1.0" wide and 4.0" long (25.4 x 101.6 mm) with a 3.0" (76.2 mm) core. It comes in packages of 2500. | ![]() |
| Panduit SE25PFR-TR8 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, gray, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


