| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-187FIB-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF14-187FIB-M |
DNF14-187FIB-M
| Heilind Number: | PANDNF14-187FIB-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-187FIB-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tin-plated finish, it ensures reliable performance. The fully insulated design, featuring a blue nylon housing, provides added safety. With a 0.187 x 0.032" tab size and support for 16-14 AWG wires, it offers versatility for various applications. The funnel entry barrel and butted seam barrel construction guarantee easy and secure installation. Each box contains 1000 disconnects, making it perfect for bulk projects. Operate confidently with a maximum temperature rating of 105 °C (221 °F), and rest assured of its compliance with RoHS regulations. Upgrade your connectors today for efficient and dependable electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-205FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and butted seam barrel. It comes boxes of 1000. | ![]() |
| Panduit DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-187FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-250FI-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.94" (23.9 mm) long and 0.36" (9.1 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Panduit DPF14-250FIB-M | The vibration resistant DiscoGrip female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.33" (8.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit LCA8-10F-L | One-hole, standard barrel with window lug, #8 AWG wire, 90° angle tongue, #10 stud hole. | ![]() |
| Panduit LCAX4-10H-L | One-hole, flex lug, #4 AWG wire, #10 stud hole, 45° angle tongue. | ![]() |
| Panduit P18-6R-M | Ring Terminal, 22 “ 16 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


