| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF14-188FIB-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 16 AWG |
| Wire Size: | 16 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .19 in, 4.8 mm |
| SKU: | PANDNF14-188FIB-M |
DNF14-188FIB-M
| Heilind Number: | PANDNF14-188FIB-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF14-188FIB-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable tin-plated brass, this fully insulated connector features a sleek blue nylon housing for added protection. With a 0.187 x 0.020" tab size and support for 16-14 AWG wires, it ensures secure and efficient performance. The 0.78" long, 0.29" wide design, complete with a funnel entry barrel and butted seam construction, guarantees easy installation and reliable conductivity. Ideal for various applications, each box contains 1000 disconnects, making it a convenient choice for both professionals and DIY enthusiasts. Operating at a maximum temperature of 105°C (221°F) and RoHS compliant, it meets international standards for safety and quality assurance. Upgrade your wiring setup with this high-quality female disconnect.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSV14X-M | Butt Splice, 16 “ 14 AWG, vinyl insulated, bulk package. | ![]() |
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit P18-8R-M | Ring Terminal, 22 “ 16 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT5S-M | Pan-Ty® locking tie, standard cross section, 17.5 (445mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-8R-M | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV18-8R-MY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV22-4R-CYY | Ring Terminal, 26 “ 22 AWG, #4 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


