| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DNF18-250FIB-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Material: | Brass |
| Finish/Coating: | Tinned |
| Insulation Material: | Nylon - Barrel Insulated |
| Minimum Wire Size: | 18 AWG |
| Wire Size: | 18 AWG |
| Barrel Type: | Butted Seam |
| Finish: | Tinned |
| Product Type: | Female Disconnect |
| Tab Size: | .25 in, 6.3 mm |
| SKU: | PANDNF18-250FIB-M |
DNF18-250FIB-M
| Heilind Number: | PANDNF18-250FIB-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | DNF18-250FIB-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000.
More >>Specifications
Detailed Description
This vibration-resistant female disconnect is crafted from durable brass with a tinned finish, ensuring reliable performance. Encased in a red nylon housing for full insulation, it features a 0.250 x 0.032" tab size and supports 22-18 AWG wires. With a compact design measuring 0.84" in length and 0.35" in width, it's ideal for various applications. The disconnect boasts a funnel entry barrel and butted seam barrel construction, guaranteeing secure connections. Each box contains 1000 units, making it a convenient choice for bulk usage. Operating at a maximum temperature of 105°C (221°F) and RoHS compliant, this female disconnect offers both efficiency and environmental responsibility. Suitable for use in connectors, crimp terminals, and more, it's a versatile component for electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-205FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.205/0.187 x 0.032" (5.2/4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-250FIM-M | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.90" (22.9 mm) long and 0.42" (10.7 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNFR18-250FIB-L | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.58" (14.7 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 50. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit PLT1M-C702Y | Pan-Ty® cable tie, HALAR, distinctive maroon color, miniature cross section, 4.0 (102mm) length, standard package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN14-6R-C | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, standard package. | ![]() |
| Panduit PN14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PV10-6R-L | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV10-8R-L | Ring Terminal, 12 “ 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV14-8R-C | Ring Terminal, 16 “ 14 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV18-8R-CY | Ring Terminal, 22 “ 18 AWG, #8 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV6-14R-X | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl insulated, 10 pc. package quantity. | ![]() |


