Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DPF14-250FIM-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Material: | Brass |
Finish/Coating: | Nickel |
Insulation Material: | Premium Nylon - Fully Insulated |
Minimum Wire Size: | 16 AWG |
Wire Size: | 16 AWG |
Wire Insulation Diameter: | .16 in, 4 mm |
Barrel Type: | Butted Seam |
Finish: | Nickel |
Product Type: | Male Tab Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDPF14-250FIM-2K |
Supplier Product: | Disconnects |
Overall Width In: | 0.41 (In.) |
Insulation Diameter In: | 0.16 (In.) |
Insulation Diameter mm: | 4.1 (mm) |
Maximum Voltage V: | 600 (V) |
Overall Height mm: | 7.4 (mm) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
Wire Strip Length In: | 0.28 (In.) |
Overall Length mm: | 22.9 (mm) |
Overall Width mm: | 10.4 (mm) |
Overall Length In: | 0.9 (In.) |
Product Type: | Disconnects on a Reel |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Height In: | 0.29 (In.) |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
For Use With: | CD-800-11 CD9-11B |
Sub Brand: | Reel Smart |
Color Code: | Blue |
Flammability Rating: | V2 |
DPF14-250FIM-2K
Heilind Number: | PANDPF14-250FIM-2K |
Manufacturer: | Panduit |
Manufacturer Number: | DPF14-250FIM-2K |
Datasheet: | Drawing |
ECAD Model: |
Description:
The vibration resistant male disconnect is made of brass and is nickel-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.9" (22.9 mm) long and 0.41" (10.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Vibration-Resistant Male Disconnect. Crafted from durable brass with a nickel-plated finish, this disconnect ensures reliable performance. Its fully insulated premium nylon housing in a vibrant blue hue guarantees safety and protection. Featuring a tab size of 0.250 x 0.032" and supporting a wire range of 16-14 AWG, it's versatile for various applications. With a compact size of 0.9" long and 0.41" wide, it's easy to install. The funnel entry barrel design and butted seam barrel construction further enhance its functionality. Available in reels of 2000, this disconnect is ideal for bulk use. RoHS compliant and with a maximum operating temperature of 105°C (221°F), it meets high-quality standards for efficient connectivity. Elevate your projects with this essential male tab disconnect.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |