Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit DV10-250-L |
Maximum Operating Temperature: | 150 °C, 302 °F |
Material: | Brass |
Finish/Coating: | Tinned |
Insulation Material: | Vinyl - Barrel Insulated |
Minimum Wire Size: | 12 AWG |
Wire Size: | 12 AWG |
Wire Insulation Diameter: | .23 in, 5.8 mm |
Barrel Type: | Sleeved Barrel |
Finish: | Tinned |
Product Type: | Female Disconnect |
Tab Size: | .25 in, 6.3 mm |
SKU: | PANDV10-250-L |
Supplier Product: | Disconnects |
Overall Height In: | 0.13 (In.) |
Color Code: | Yellow |
Wire Strip Length In: | 0.28 (In.) |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Flammability Rating: | V0 |
Product Type: | Loose Piece Disconnect |
Overall Length In: | 1.03 (In.) |
Standards Met: | UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153 |
For Use With: | CT-550, CT-1551, CT-1550, CT-100, CT-160, CT-260, CT-460 |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
Insulation Diameter mm: | 5.8 (mm) |
Sub Brand: | Pan-Term |
Overall Height mm: | 3.3 (mm) |
Insulation Diameter In: | 0.23 (In.) |
Overall Width mm: | 7.6 (mm) |
Maximum Voltage V: | 600 (V) |
Wire Strip Length mm: | 7.1 (mm) |
Overall Length mm: | 26.2 (mm) |
Overall Width In: | 0.3 (In.) |
DV10-250-L
Heilind Number: | PANDV10-250-L |
Manufacturer: | Panduit |
Manufacturer Number: | DV10-250-L |
Datasheet: | Drawing |
ECAD Model: |
Description:
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in yellow vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 1.03" (26.2 mm) long and 0.3" (7.6 mm) wide. The disconnect has a funnel entry barrel configuration and a sleaved barrel. It comes in bottles of 50.
More >>Specifications
Detailed Description
Enhance your electrical connections with our vibration-resistant female disconnect, crafted from durable brass with a sleek tin-plated finish. Encased in yellow vinyl housing for added insulation, this disconnect features a 0.250 x 0.032" (6.3 x 0.8 mm) tab size, accommodating wires ranging from 12-10 AWG (4.0-6.0 mm²). With a compact design measuring 1.03" (26.2 mm) in length and 0.3" (7.6 mm) in width, it's ideal for various applications. The funnel entry barrel and sleeved barrel configuration ensure secure and efficient wire termination. Each bottle contains 50 disconnects, making it convenient for both professional and DIY projects. With a maximum operating temperature of 150°C (302°F) and RoHS compliance, it's a reliable and environmentally friendly choice for your connectivity needs. Elevate your crimp terminal setup with this high-quality component.