| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F100X300AJT |
| Color: | White |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 3 in, 76.2 mm |
| Material: | Polyester |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .09 in, 2.3 MM |
| Compatible Wire Size: | 6 - 18 AWG |
| Print-On Area Height: | 2 in, 50.8 mm |
| Print-On Area Width: | 22.4 mm, .88 in |
| SKU: | PANF100X300AJT |
F100X300AJT
Specifications
Detailed Description
Easily identify cables with our white polyester flag labels, measuring 1.00" x 3". Designed for efficient cable organization, these labels are compatible with a wide range of wire sizes, from 6 to 18 AWG. With a thermal transfer printer, you can create clear and durable prints on the 2" x .88" label area. RoHS compliant and suitable for various applications, these labels offer a convenient solution for labeling and identification needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C090X025TJT | Thermal transfer component label, 0.90" W x 0.25" H, tedlar, white, 10,000 pc. package quantity.. | ![]() |
| Panduit F100X150AJT | White, polyester flag label, 1.00" x 1.5". | ![]() |
| Panduit F100X213AJT | White, polyester flag label, 1.00" x 2.13". | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| Panduit S100X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


