| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F.5X1LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 17.5 mm, .69 in |
| Overall Height: | 1.06 in, 26.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .2 in, 5.1 mm |
| Height: | 1.06 in, 26.9 mm |
| Width: | 17.5 mm, .69 in |
| Product Type: | Narrow Slot Wiring Duct |
| SKU: | PANF.5X1LG6 |
F.5X1LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type F narrow slot wiring duct. Designed for efficiency, this duct features a .5" width and 1" height, with a convenient 6-foot length for versatile installation. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends into any space. With mounting holes for easy setup, it offers a secure solution for managing cables. RoHS compliant and lead-free, it prioritizes safety and environmental responsibility. Ideal for wire and cable management, this product is a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C.5LG6 | Duct cover, .5 W x 6' length, PVC, light gray. | ![]() |
| Panduit F2X2LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 2H (50.8mm x 50.8mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit PLC1M-S4-M | Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3 (109mm) length, nylon 6.6, natural, bulk package. | ![]() |


