| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F76-10-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | 10 mm, .39 in |
| Material: | Copper |
| Inside Diameter: | .05 in, 1.3 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF76-10-M |
F76-10-M
Specifications
Detailed Description
Enhance your wire connections with these non-insulated ferrules, designed for 18 AWG wires. Crafted from high-quality copper with a durable tin-plated finish, they ensure reliable conductivity and longevity. With a maximum operating temperature of 150°C (302°F), they are suitable for a wide range of applications. Measuring 0.39 inches (10.0mm) in length and featuring an inside diameter of 0.05 inches (1.3mm), they provide a secure fit for your wires. ROHS compliant, these ferrules are a sustainable choice for your electrical projects. Upgrade your crimp wire pins and connectors with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F75-10-M | Ferrule, non-insulated, 22 - 20 AWG wire range, 0.39(10.0mm) length. | ![]() |
| Panduit F77-10-M | Ferrule, non-insulated, 1mm2 wire range, 0.39(10.0mm) length. | ![]() |
| Panduit F78-10-M | Ferrule, non-insulated, 16 AWG wire range, 0.39(10.0mm) length. | ![]() |
| Panduit F80-10-M | Ferrule, non-insulated, 14 AWG wire range, 0.39(10.0mm) length. | ![]() |
| Panduit LCA4-12-L | One-hole, standard barrel with window lug, #4 AWG wire, 1/2 stud hole. | ![]() |
| Panduit P10-14R-D | Ring Terminal, 14 “ 10 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P12-38HDR-D | Ring Terminal, 16-12 AWG, 3/8" stud size, heavy duty, non-insulated, bulk package. | ![]() |


