| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit F81-9-M |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Overall Length: | .35 in, 9 mm |
| Material: | Copper |
| Inside Diameter: | .11 in, 2.9 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Non-insulated Ferrules |
| SKU: | PANF81-9-M |
F81-9-M
Specifications
Detailed Description
Enhance the durability and efficiency of your electrical connections with our non-insulated ferrule, designed for 12 AWG wire applications. Crafted from high-quality copper with a durable tin-plated finish, this ferrule ensures reliable conductivity and corrosion resistance. With a 0.35-inch length and an inside diameter of 2.9mm, it accommodates various connection needs. Operating at a maximum temperature of 150°C (302°F), it guarantees performance in demanding environments. RoHS compliant and meticulously crafted, this ferrule is a essential component for any professional wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-206FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit F78-8-M | Ferrule, non-insulated, 16 AWG wire range, 0.31(8.0mm) length. | ![]() |
| Panduit F80-8-M | Ferrule, non-insulated, 14 AWG wire range, 0.31(8.0mm) length. | ![]() |
| Panduit FSD77-10-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .39(10.0mm) pin length. | ![]() |
| Panduit LCAX1/0-14-X | One-hole, flex lug, 1/0 AWG wire, 1/4 stud hole, standard package. | ![]() |
| Panduit LCB6-14F-L | One-hole, long barrel lug, #6 AWG wire, 1/4 stud hole, 90° angle tongue. | ![]() |
| Panduit PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5I-M69 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Panduit PMNF6-5R-L | Ring Terminal, 4.0 “ 6.0mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
| Panduit PNF10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PV8-10R-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl insulated, bulk package. | ![]() |


