| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD85-16-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.14 in, 29 mm |
| Material: | Copper |
| Pin Length: | 16 mm, .63 in |
| Inside Diameter: | .3 in, .8 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Insulated single wire ferrules (DIN or French color code) |
| SKU: | PANFSD85-16-L |
FSD85-16-L
| Heilind Number: | PANFSD85-16-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | FSD85-16-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.14 (29.0 mm) long and has a wire strip length of 0.750 (19.1 mm). It comes in standard packages of 50.
More >>Specifications
Detailed Description
Enhance your wire termination process with our single wire DIN end sleeve insulated ferrule in vibrant yellow. Featuring a convenient funnel entry design, it offers quick insertion and reduces installation costs. Engineered for use with American Wire Gauge (AWG) #4 (25.0 mm²) wires, this ferrule supports a maximum insulated diameter of 0.43 inches (11.0 mm). With a length of 1.14 inches (29.0 mm) and a wire strip length of 0.750 inches (19.1 mm), it provides efficient connectivity. Crafted from durable copper with a tin-plated finish, it ensures reliable performance even in demanding environments. Each package contains 50 standard ferrules, making it ideal for various industrial applications. RoHS compliant and capable of operating at temperatures up to 105°C (221°F), it guarantees both quality and safety. Elevate your wire termination tasks with this essential component, a must-have in any professional toolbox.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM2S-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Panduit DNF14-188FIB-3K | The vibration resistant female is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit FSD78-8-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD82-12-C | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #10 (6.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.24 (6.2 mm). The insulated ferrule is .79 (20.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit FSD83-18-C | Polypropylene insulated ferrules single wire red DIN end sleeve, 8 AWG (10.0mm²), .71(18.0mm) pin length. | ![]() |
| Panduit FSD84-12-C | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #6 (16.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.35 (8.8 mm). The insulated ferrule is 0.91 (23.0 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 100. | ![]() |
| Panduit PV6-10R-T | Ring Terminal, large wire, 6 AWG, #10 stud size, vinyl insulated, bulk package. | ![]() |
| Panduit PV6-10RX-T | Ring Terminal, large wire, 6 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |
| Panduit PV6-14RX-T | Ring Terminal, large wire, 6 AWG, 1/4" stud size, vinyl expanded insulation, bulk package. | ![]() |
| Panduit PV6-56RX-T | Ring Terminal, large wire, 6 AWG, 5/16# stud size, vinyl expanded insulation, bulk package. | ![]() |


