Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit GEE36FR-CY |
Color: | Natural |
SKU: | PANGEE36FR-CY |
Resistance Properties: | Flame Retardant |
Application: | To Protect and Prevent Wires and Cables from Chafing Against Sharp Edges of Panel Walls and Knockouts. |
Standards Met: | RoHS Compliant |
GEE36FR-CY
Specifications
Detailed Description
Enhance the safety and durability of your cable management with our Slotted Grommet Edging. Made from flame retardant polyethylene in a natural hue, this .036" thick edging offers reliable protection in a wide temperature range, from -20°C to 75°C (-4°F to 167°F). Designed for easy installation, it fits panel thicknesses ranging from .03" to .04" (.7mm to .9mm). With a UL94V-0 flammability rating and RoHS compliance, it meets stringent industry standards. Each roll measures 100ft (30.5m), ensuring ample coverage for your application. Trust in this essential wire and cable management solution for optimal performance and peace of mind.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit GEE144FR-CY | Slotted grommet edging, .144" thickness, flame retardant polyethylene, natural. | ![]() |
![]() | Panduit GEE62FR-CY | Slotted grommet edging, .062" thickness, flame retardant polyethylene, natural, 100 ft. | ![]() |
![]() | Panduit GEE99FR-CY | Slotted grommet edging, .099" thickness, flame retardant polyethylene, natural. | ![]() |