| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H200X165H4T |
| Color: | Red |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 1.65 in, 41.9 mm |
| Overall Length: | 1.65 in, 41.9 mm |
| Material: | Polyolefin |
| Sleeve Diameter: | 1 in, 25.4 mm |
| Compatible Wire Size: | 18 AWG |
| SKU: | PANH200X165H4T |
H200X165H4T
| Heilind Number: | PANH200X165H4T |
| Manufacturer: | Panduit |
| Manufacturer Number: | H200X165H4T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer military grade heat-shrink label in red is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable.
More >>Specifications
Detailed Description
Enhance wire and cable identification with our Military Grade Heat-Shrink Label in striking red. Crafted from durable 3:1 flattened polyolefin, this one-sided label boasts a 1.0" diameter and measures 2.0" wide by 1.65" high, ensuring clear and reliable marking. With a high-temperature operating range from -55°C to 135°C (-67°F to 275°F), it guarantees performance in diverse environments. Each roll contains 250 labels, featuring crisp legends for easy readability. Ideal for quick and precise labeling using thermal transfer or dot matrix printers, it's a must-have for efficient cable management in various applications. RoHS compliant for environmental responsibility. Elevate your labeling game with this premium heat-shrink sleeve.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit H200X165H1T | The thermal transfer military grade heat-shrink label in white is one-sided with a 1.0" (25.4 mm) diameter and made of 3:1 flattened polyolefin. It is 2.0" wide and 1.65" high (50.8 x 41.9 mm). The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. The sleeve has 1 label per row and 250 labels per roll. Heat-shrink labels are mounted on a plastic carrier and offer crisp, clear legends with superior readability for quick and easy label production in all label formats, including thermal transfer and dot matrix printable. | ![]() |


