| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit H2X2YL6 |
| Color: | Yellow |
| Overall Width: | 2.17 in, 55.1 mm |
| Overall Height: | 1.92 in, 48.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Body Type: | Slotted |
| Access Type: | Hinged |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Hinged Slotted Channel |
| Channel Material: | Rigid PVC |
| SKU: | PANH2X2YL6 |
H2X2YL6
| Heilind Number: | PANH2X2YL6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | H2X2YL6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to carry the cables vertically to the front or the back of equipment racks throughout the system. Accepts hinged cover HC2YL6. Extra supports required when used in horizontal applications. Use QuikLock Coupler FBC2X2YL to attach channel and/or fittings. Base and covers sold separately.
More >>Specifications
Detailed Description
Efficiently manage cable organization with our Hinged Slotted Channel in vibrant Yellow. Designed for vertical cable routing in equipment racks, this essential component accommodates the hinged cover HC2YL6 for seamless access. Crafted from durable rigid PVC with a 94V-0 flammability rating, it ensures safety and reliability in any setup. Extra supports are recommended for horizontal applications, with QuikLock™ Coupler FBC2X2YL facilitating easy attachment. Sold separately, the base and covers offer versatile customization for wire and cable management. Keep your system tidy and compliant with this essential Fiber Routing Channel & Covers product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FBC2X2YL | Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16" nut driver to allow coupler to be removed if necessary, Yellow. | ![]() |
| Panduit HC2YL6 | Optional snap-on cover for hinged channel HS2X2YL6 or H2X2YL6. The innovative cover can hinge open to 90° from either side of the channel and be removed completely if desired. Base and covers sold separately. | ![]() |
| Panduit PLD-57 | Electrical label in dispenser, .75" W x .75" H, ground symbol (ISO 3864), polyester adhesive, green/white, 300 labels per package. | ![]() |


