| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HST1.1-6-XY |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | .49 ft, 6 in, 2 m |
| Shrink Temperature: | 120 °C, 248 °F |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .39 in, 9.5 mm |
| Expanded Diameter: | 1.1 in, 27.9 mm |
| SKU: | PANHST1.1-6-XY |
HST1.1-6-XY
Specifications
Detailed Description
Enhance cable insulation and protection with our Thick Wall Adhesive Lined Heat Shrink Tubing. Measuring 1.1" in diameter and 6.0" in length, this black cross-linked polyolefin tubing comes in a convenient 10-piece package. With a high shrink ratio and a maximum operating temperature of 110°C, it provides reliable performance in various environments. The adhesive lining ensures a secure seal, while its durable construction offers resistance against abrasion. Suitable for a wide range of applications, this tubing is a versatile solution for wire and cable management. Meet RoHS compliance standards, it guarantees safety and environmental responsibility. Upgrade your setup with this essential heat shrink tubing for long-lasting and efficient protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF18-111FIB-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. | ![]() |
| Panduit FSD80-12-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.75 (19.0) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit PNF18-6F-M | Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PV18-10R-MY | Ring Terminal, 22 “ 18 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


