HSTT25-D

Heilind Number:PANHSTT25-D
Manufacturer:Panduit
Manufacturer Number:HSTT25-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .25" (6.4mm) diameter, black cross-linked polyolefin, 500 ft. (152.4m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT25-D
Color:Black
Overall Length:152.4 m, 500 ft
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.25 in, 6.4 mm
SKU:PANHSTT25-D
Nominal Diameter mm:6.4 (mm)
Nominal Recovered Wall Thickness mm:0.6 (mm)
Nominal Recovered Wall Thickness In:0.025 (In.)
Application:For Dry Locations

Detailed Description

Enhance your cable management with our Thin Wall Heat Shrink Tubing. Measuring at .25" (6.4mm) in diameter and crafted from black cross-linked polyolefin, it offers durable protection with a shrink ratio of 2:1. This flame-retardant tubing comes in a convenient 500 ft. (152.4m) reel, perfect for various applications. RoHS compliant and designed for easy installation, it's a must-have for ensuring the longevity and safety of your wiring systems. Upgrade to our Heat Shrink Tubing today and experience superior abrasion protection.