| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT4A125-48-5 |
| Color: | Black |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Adhesive Lined Irradiated Cross-Linked Polyolefin |
| Shrink Ratio: | 4:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 1.26 in, 32 mm |
| SKU: | PANHSTT4A125-48-5 |
HSTT4A125-48-5
| Heilind Number: | PANHSTT4A125-48-5 |
| Manufacturer: | Panduit |
| Manufacturer Number: | HSTT4A125-48-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
4:1 Thin wall adhesive lined heat shrink, 1.26" (32.0mm) diameter, 4' (1.2m) length, adhesive lined black cross-linked polyolefin, 5 pc. package quantity.
More >>Specifications
Detailed Description
Enhance cable management with our premium Heat Shrink Tubing, a versatile solution for insulating and protecting wires. Made of durable Adhesive Lined Irradiated Cross-Linked Polyolefin, it offers superior heat resistance and abrasion protection. With a shrink ratio of 4:1, it ensures a snug fit around cables of various sizes. Its black color and overall length of 1.2 meters (4 feet) make it ideal for professional installations. RoHS compliant and with an expanded diameter of 1.26 inches (32mm), it meets international quality standards. Perfect for organizing and securing cables in a variety of applications. Elevate your wire management with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT.7M-M0 | Pan-Ty® PLT.7M-M0 Cable Tie, Black, UV PA6.6, 3.1"L, 18lb | ![]() |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |


