HSTT50-T

Heilind Number:PANHSTT50-T
Manufacturer:Panduit
Manufacturer Number:HSTT50-T
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .50" (12.7mm) diameter, black cross-linked polyolefin, 200 ft. (61.0m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT50-T
Color:Black
Overall Length:200 ft, 61 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.5 in, 12.7 mm
SKU:PANHSTT50-T
Application:For Dry Locations
Nominal Recovered Wall Thickness In:0.025 (In.)
Nominal Recovered Wall Thickness mm:0.6 (mm)
Nominal Diameter mm:12.7 (mm)

Detailed Description

Enhance your cable management with our Thin Wall Heat Shrink Tubing, designed for professional-grade insulation and protection. With a .50" (12.7mm) diameter and a 2:1 shrink ratio, this black cross-linked polyolefin tubing is both durable and versatile. Each reel contains 200 ft. (61.0m) of tubing, making it ideal for various applications. Its flame-retardant properties ensure safety, while its RoHS compliance guarantees environmental responsibility. Whether you're in need of abrasion protection or simply organizing your wires, this tubing is a reliable solution. Upgrade your setup with our high-quality Heat Shrink Tubing.