Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit HSTTA100-48-L |
Color: | Black |
Overall Length: | 1.2 m, 4 ft |
Material: | Polyolefin cross-linked with adhesive |
Shrink Ratio: | 3:1 |
Product: | Heat Shrink Tubing |
Expanded Diameter: | 1 in, 25.4 mm |
SKU: | PANHSTTA100-48-L |
HSTTA100-48-L
Heilind Number: | PANHSTTA100-48-L |
Manufacturer: | Panduit |
Manufacturer Number: | HSTTA100-48-L |
Datasheet: | Material Safety Data Sheet |
ECAD Model: |
Description:
Thin wall adhesive lined heat shrink 4' pieces, 1" (25.4mm) diameter, adhesive lined black cross-linked polyolefin, 50 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your cable management with our Thin Wall Adhesive Lined Heat Shrink Tubing. Each package contains 50 pieces of 4-foot long tubing, perfect for insulating and protecting cables. Made from black cross-linked polyolefin with a 3:1 shrink ratio, it provides a secure and durable seal. RoHS compliant and easy to use, this tubing is essential for ensuring the longevity and safety of your wiring projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit HSTTA50-48-5 | Thin wall adhesive lined heat shrink 4' pieces, .50" (12.7mm) diameter, adhesive lined black cross-linked polyolefin, 5 pc. package quantity. | ![]() |