HSTTT12-48-Q

Heilind Number:PANHSTTT12-48-Q
Manufacturer:Panduit
Manufacturer Number:HSTTT12-48-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall TFE heat shrink, 14 AWG (3.0mm) diameter, polytetrafluoroethylene (TFE), clear, 25 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTT12-48-Q
Color:Milky Clear
Overall Length:4 ft, 1.2 m
Material:Polytetrafluroethylene (TFE)
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.12 in, 3 mm
SKU:PANHSTTT12-48-Q

Detailed Description

Enhance the durability and insulation of your wires with our Thin Wall TFE Heat Shrink Tubing. Designed for 14 AWG (3.0mm) diameter wires, this polytetrafluoroethylene (TFE) tubing offers exceptional protection in clear, milky color. Each package contains 25 pieces, with an overall length of 1.2 meters (4 feet). With a shrink ratio of 2:1, it securely fits around your wires, providing reliable performance. ROHS compliant and perfect for abrasion protection, this tubing is an essential component for wire and cable management.