| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit JN224-318-M |
| SKU: | PANJN224-318-M |
JN224-318-M
| Heilind Number: | PANJN224-318-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | JN224-318-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Wire Joint Nylon Ins (2) - #24 (2) #16
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCD6-14A-L | Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole, .63 hole spacing, standard package. | ![]() |
| Panduit PMNF2-5R-C | Ring Terminal, 1.5 “ 2.5mm² wire range, M5 stud size, nylon barrel insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2024 | PAN-OBS-20240319-1 - End of life with replacement. As communicated in March 2023, the attached wire joint part numbers are being obsoleted and replaced. The change in part numbers is to identify the lack of UL/ CSA certification, at this time. no LTB | Download | |||
| 03/27/2023 | PAN-PCN-20230320-1 - Product change. Effective March 27,2023 orders received for the affected parts will no longer have the UL/CSA indicator stamped on the housing. Additionally the packaging will temporarily have the UL/CSA stamp removed. A revised notification will be issued when new packaging containing the stamp is available. The affected parts will be obsoleted and replacement part numbers will also be provided when available. | Download | |||


