| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit KIMS-H500-M4 |
| Color: | Yellow |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | .49 in, 12.4 mm |
| Overall Height: | .73 in, 18.5 mm |
| Overall Length: | .53 in, 13.5 mm |
| Material: | Nylon 6.6 |
| Width: | 12.4 mm, 0.49 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANKIMS-H500-M4 |
KIMS-H500-M4
| Heilind Number: | PANKIMS-H500-M4 |
| Manufacturer: | Panduit |
| Manufacturer Number: | KIMS-H500-M4 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The push rivet applied low profile cable tie mount in yellow with 0.196" (5.0 mm) hole keeps bundle close to mounting surface and installs with an integral rivet for a strong, secure installation. It is for indoor use only made of Nylon 6.6 and comes in packages of 1000.
More >>Specifications
Detailed Description
Secure your cable ties with ease using our Push Rivet Applied Low Profile Cable Tie Mount. Crafted from durable Nylon 6.6 in a vibrant yellow hue, this mount features a 0.196" (5.0 mm) hole for easy installation. Designed for indoor use, it keeps your cable bundles close to the mounting surface with its low profile design. Each package contains 1000 mounts, ensuring you have an ample supply for your projects. With a maximum operating temperature of 85°C and a minimum of -60°C, this mount is suitable for a range of environments. Rest assured of its quality and safety, as it boasts a UL94V-2 flammability rating and is RoHS compliant. Upgrade your cable management system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit GE85-C | Military standard grommet edging strip, .085" thickness, nylon 6.6, natural. | ![]() |
| Panduit P22-6R-M | Ring Terminal, 26 “ 22 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


