| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA10-14F-L |
| Overall Length: | 23.9 mm, .94 in |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 10.7 mm, .42 in |
| Barrel Length: | .38 in, 9.7 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCA10-14F-L |
LCA10-14F-L
Specifications
Detailed Description
Introducing a versatile and durable compression lug for your electrical connections. This one-hole connector features a standard barrel with a convenient inspection window lug, perfect for ensuring secure wire termination. Designed for #10 AWG wire, with a 90° angle tongue and a 1/4 stud hole, it offers reliable performance in various applications. With an overall length of .94 inches and a stud hole size of 6.4 mm, it's easy to install and provides a tight fit. Made of tin-plated copper, this connector is not only efficient but also environmentally friendly, meeting RoHS compliance standards. Trust in its quality for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DPF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit DPF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in blue premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Panduit LCB6-14F-L | One-hole, long barrel lug, #6 AWG wire, 1/4 stud hole, 90° angle tongue. | ![]() |
| Panduit P12-38HDR-D | Ring Terminal, 16-12 AWG, 3/8" stud size, heavy duty, non-insulated, bulk package. | ![]() |
| Panduit P14-6R-M | Ring Terminal, 18 “ 14 AWG, #6 stud size, non-insulated, bulk package. | ![]() |
| Panduit PLM1M-C | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, standard package. | ![]() |
| Panduit PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-C76 | Pan-Ty® locking cable tie, miniature cross section, 4.0 (102mm) length, TEFZEL, aqua, 100 pc. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN10-6F-D | Fork Terminal, nylon insulated, 12- 10 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PN14-6F-M | Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PN14-6LF-M | Locking Fork Terminal, nylon insulated, 16 - 14 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PSCPNK-L | Copper parallel splice, pink. | ![]() |
| Panduit SST1M-MP | Sta-Strap® cable tie box, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |


