LCAX4/0-38F-X

One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole., 90° angle tongue.

Enhance your electrical connections with our high-quality flex lug, designed for 4/0 AWG wires with a 3/8 stud hole. Featuring a 90° angle tongue for easy installation, this lug offers a secure and efficient solution. With an overall length of 2.07 inches and a tongue width of 1.19 inches, it provides ample space for connectivity. The standard barrel length with an inspection window ensures proper crimping, while the purple color code adds convenience to your organization system. RoHS compliant and crafted from tin-plated copper, this compression lug guarantees both performance and environmental responsibility. Upgrade your power distribution with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX4/0-38F-X
Overall Length:2.07 in, 52.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.19 in, 30.2 mm
Barrel Length:1.03 in, 26.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Purple
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU: PANLCAX4/0-38F-X
Wire Strip Length mm:27 (mm)
Burndy Die Index Number:15
Sub Brand:Pan-Lug
Tongue Thickness mm:4.1 (mm)
Tongue Thickness In:0.16 (In.)
Wire Strip Length In:10,625 (In.)
Panduit Die Index Number:P54

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: