| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LPMM-S5-M |
| Color: | Natural |
| SKU: | PANLPMM-S5-M |
LPMM-S5-M
| Heilind Number: | PANLPMM-S5-M |
| Manufacturer: | Panduit |
| Manufacturer Number: | LPMM-S5-M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The low profile cable tie mount in natural color is applied with a #5 (M3) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cable ties. It is designed for indoor environments and comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance cable management with our low profile cable tie mount, perfect for securing miniature cable ties in indoor settings. Crafted from durable nylon 6.6, it offers superior mechanical strength, heat resistance, and stiffness. This natural-colored mount, designed for use with #5 (M3) screws, comes in packs of 1000, ensuring ample supply for your organizational needs. With an operating temperature range of -60°C to 85°C, it guarantees reliable performance in various environments. UL94V-2-rated for flammability, it prioritizes safety while maintaining efficiency. Upgrade your wire and cable setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABMM-AT-D | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor, high-temperature environments and comes in packages of 500. | ![]() |
| Panduit LPMM-S5-C | The low profile cable tie mount in natural color is applied with a #5 (M3) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cable ties. It is designed for indoor environments and comes in packages of 100. | ![]() |
| Panduit PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2I-M | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |


