| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MCMS12-P-C |
| Color: | Natural |
| SKU: | PANMCMS12-P-C |
MCMS12-P-C
| Heilind Number: | PANMCMS12-P-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | MCMS12-P-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The metal clip-on cable tie mount in natural color clips onto the edge of a surface. It is 0.31" high x 0.56" wide (11.5 x 14.2 mm) and made of zinc-plated steel. It supports a maximum panel thickness of 0.13" (3.2 mm) and is used with miniature, intermediate, and standard cable ties. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Easily secure cables with our Metal Clip-On Cable Tie Mount in natural color, designed to clip onto any surface edge effortlessly. Made of durable zinc-plated steel, this mount measures 0.31" in height and 0.56" in width, perfect for supporting a maximum panel thickness of 0.13". Compatible with miniature, intermediate, and standard cable ties, it offers versatile use in indoor environments. Each pack contains 100 mounts, providing convenient cable management solutions for various applications.

