Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit MTP1H-E6-C |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | .62 in, 15.7 mm |
Overall Height: | 1.5 in, 38.1 mm |
Overall Length: | 2.09 in, 53.1 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #6 |
Width: | 0.62 in, 15.7 mm |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANMTP1H-E6-C |
MTP1H-E6-C
Heilind Number: | PANMTP1H-E6-C |
Manufacturer: | Panduit |
Manufacturer Number: | MTP1H-E6-C |
Datasheet: | Drawing |
ECAD Model: |
Description:
The multiple tie plate in natural color supports one bundle and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable organization with our Multiple Tie Plate in natural color, a versatile solution compatible with various cable ties. Crafted from durable nylon 6.6, this plate guarantees superior mechanical strength, heat resistance up to 185°F, and enhanced stiffness for secure bundling. Ideal for indoor setups, it accommodates one bundle and comes in packs of 100 for convenience. With #6 screws for easy installation, this plate is a must-have for efficient wire management in any setting.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit MTP4H-E6-C | The multiple tie plate in natural color supports four bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
![]() | Panduit MTP6H-E6-C | The multiple tie plate in natural color supports six bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100. | ![]() |
![]() | Panduit TM2S8-C | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
![]() | Panduit TM2S8-M69 | The cable tie mount in ivory is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
![]() | Panduit TM3S10-C | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |