MTP1S-E10-C

The multiple tie plate in natural color supports one bundle and is used with miniature, intermediate, and standard cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.

Supporting one bundle, the multiple tie plate in natural color is a versatile accessory compatible with miniature, intermediate, and standard cable ties. Crafted from durable nylon 6.6, it boasts enhanced mechanical strength, heat and wear resistance, and stiffness for reliable performance. Ideal for indoor environments, this essential component comes in packages of 100, offering convenience and value for your cable management needs. Elevate your organization and efficiency with this essential cable tie mount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MTP1S-E10-C
Color:Natural
SKU: PANMTP1S-E10-C
Application:Low Profile Multiple Tie Plates Used to Secure Closely Spaced Wire Bundles
Standards Met:UL Recognized: E136577,CE Compliant, RoHS Compliant
Environment:Indoor

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: