| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit N025X075CBT |
| Color: | White |
| Overall Width: | .25 in, 6.4 mm |
| Overall Height: | .75 in, 19.1 mm |
| Material: | Vinyl Cloth |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .16 in, 4.1 mm |
| Minimum Cable Diameter: | .12 in, 3 mm |
| Number of Labels: | 10000 |
| Number of Labels Per Sheet: | 7 |
| SKU: | PANN025X075CBT |
N025X075CBT
Specifications
Detailed Description
Enhance cable organization with these durable white vinyl cloth labels. Designed for thermal transfer printers, each label measures 6.4 mm in width and .75 in in height, making them perfect for various cable diameters ranging from .12 in to 4.1 mm. With a pack of 10,000 labels, you'll have an ample supply for your labeling needs. These RoHS compliant labels are not only practical but also environmentally friendly. Perfect for labeling products, equipment, and cables, they offer an efficient solution for identification and organization in any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C060X020YJT | Thermal transfer component label, 0.60" W x 0.20" H, polyester, white, 3 labels/row, 10,000 pc. package quantity. | ![]() |
| Panduit N050X100CBT | White, vinyl cloth label. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2S-M0 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


