| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PATMBM4.0 |
| Color: | NA |
| Product: | Cable Tie Hose Assemblies |
| Product Type: | PAT4.0 Bench Mount |
| SKU: | PANPATMBM4.0 |
PATMBM4.0
Specifications
Detailed Description
Easily enhance the efficiency of your PAT1M4.0 or PAT1.5M4.0 systems with our Bench Mount with Foot Pedal. This essential tool streamlines the cable tie installation process, allowing for hands-free operation and maximizing productivity. Crafted for convenience, it provides a stable platform for secure and precise application, making it a must-have for any wire and cable management setup. Upgrade your workflow with this reliable accessory, designed for seamless integration and optimal performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PAT1M4.0 | Automatic Cable Tie Tool Head for PLT1M-XMR Cable Ties, Plastic Ergonomic Housing. | ![]() |
| Panduit PDH10-37 | Air Hose from Filter/Regulator to all Model PAT Dispensers. Includes Standard Air Fittings | ![]() |
| Panduit PDM4.0 | Dispenser for PAT1M4.0/PAT1.5M4.0 Systems | ![]() |
| Panduit PHM1 | 3.3' (1m) Transfer Hose ” transfers cable tie and signal from dispenser to tool head; electrical connectors designed for easy attachment provide a reliable, secure connection. | ![]() |
| Panduit PL283N1 | Regulates air flow to all model PAT dispensers. Filter/regulator 25 micron (max.) element, 3/8 ports. Includes a male connector and a 3/8 port. | ![]() |


