| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLC1.5I-S8-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 14 in, 3.4 mm |
| Overall Length: | 155 mm, 6.1 in |
| Material: | Nylon 6.6 |
| Screw Size: | #8 M4 |
| Maximum Bundle Diameter: | 1.25 in, 32 mm |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Locking Clamp Ties |
| Environment Application: | To secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Mounting Hole Width: | .33 in, 8.5 mm |
| SKU: | PANPLC1.5I-S8-M |
PLC1.5I-S8-M
Specifications
Detailed Description
Secure your cable bundles with ease using the Pan-Ty® locking clamp tie, designed for intermediate cross-section applications. Featuring a #8 (M4) screw for sturdy fastening, this tie is 6.1 inches (155mm) in length and made of durable nylon 6.6 in a natural color. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it is suitable for various environments. Its overall width of .14 inches (3.4mm) and maximum bundle diameter of 1.25 inches (32mm) provide ample space for efficient cable management. Perfect for securing cables to control panels, communication racks, walls, or ceilings, this clamp tie offers reliability and convenience. RoHS compliant, it meets international standards for environmental responsibility. Elevate your wire and cable management with this essential locking clamp tie.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD78-10-D | Polypropylene insulated ferrules single wire black DIN end sleeve, 16 AWG (1.5mm²), .39(10.0mm) pin length. | ![]() |
| Panduit PLM1M-M10 | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, white. | ![]() |
| Panduit PLST30SC-D30 | Pan-Ty® Stud Mounted Cable Ties mount to a flat surface and wrap around bundles to form a releasable attachment. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Standard cross section, 5.7in, Tensile Strength: 222, Black, 500pc. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1.5M-XMR30 | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Panduit PLT1M-XMR30 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, heat stabilized nylon 6.6, black. | ![]() |
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit SSB2S-M | Sta-Strap® Bow-Ty cable ties, standard cross section, 6.8 (172mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


