| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLF1MA-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 130 mm, 5.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Flag |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Marker Write On Area: | 504.2 mm², .79 in² |
| SKU: | PANPLF1MA-C |
PLF1MA-C
Specifications
Detailed Description
Enhance cable organization with our Pan-Ty® flag tie, designed for efficient labeling in wire and cable management. This miniature cross-section tie features a 5.1-inch length and a marker write-on area of 0.76 x 1.04 inches, crafted from durable nylon 6.6 in a natural hue. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in various environments. The tie's 0.1-inch width and .87-inch maximum bundle diameter provide versatility, while its 18 lb tensile strength ensures secure fastening. Perfect for indoor applications, it facilitates efficient identification and organization of cables. RoHS compliant, it meets high-quality and environmental standards. Explore our Marker & Flag Cable & Wire Ties collection for more cable management solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit D-250A-C | The vibration resistant disconnect adapter in metallic brass couples two female tabs and one male tab all sized at 0.250 x 0.032 (6.3 x 0.8 mm). The adapter is 0.82" (20.8 mm) long and 0.57" (14.5 mm) wide. It tin-plated, non-insulated, and comes in bottles of 100. | ![]() |
| Panduit LCA2-56-Q | One-hole, standard barrel with window lug, #2 AWG wire, 5/16 stud hole, standard package. | ![]() |
| Panduit PLF1MA-M | Pan-Ty® flag tie, flag, miniature cross section, 5.1 (130mm) length, .76 x 1.04 (19.1 x 26.4mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit TM1S6-M | The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


