| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT1M-M1 |
| Color: | Brown |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 3.9 in, 99.1 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.1 mm, .87 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-4-1 |
| SKU: | PANPLT1M-M1 |
PLT1M-M1
Specifications
Detailed Description
Secure your cables with ease using the Pan-Ty® Locking Tie in a brown hue. Crafted from durable nylon 6.6 material, this miniature cross-section tie boasts a 3.9-inch length, making it perfect for various applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for use in a wide range of environments, including plenums. Its 4.6mm width and 99.1mm length provide ample space for bundling, with a maximum bundle diameter of 22.1mm. With a robust tensile strength of 18lb, you can trust it to securely hold your cables in place. This tie is not only reliable but also environmentally friendly, thanks to its RoHS compliance. A versatile and essential tool for wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT2M-M0 | Dome-Top® barb ty cable tie, miniature cross section, 7.9 (201mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M2 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, red, bulk package. | ![]() |
| Panduit PLT1M-M3 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, orange, bulk package. | ![]() |
| Panduit PLT1M-M4Y | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, yellow, bulk package. | ![]() |
| Panduit PLT1M-M5 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, green, bulk package. | ![]() |
| Panduit PLT1M-M6 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, blue, bulk package. | ![]() |
| Panduit PLT1M-M8 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, gray, bulk package. | ![]() |
| Panduit PLT2I-M2 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, red. | ![]() |
| Panduit PV10-38RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, 3/8" stud size. | ![]() |
| Panduit PV18-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #10 stud size. | ![]() |
| Panduit SST1M-M | Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


