| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-C71 |
| Color: | Translucent Brown |
| Maximum Operating Temperature: | 260 °C, 500 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Peek |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-16 |
| SKU: | PANPLT2S-C71 |
PLT2S-C71
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking cable ties. Made of durable PEEK material in a sleek translucent brown, these ties have a standard cross-section and measure 7.4 inches in length. With a maximum operating temperature of 260°C and a minimum of -60°C, they are ideal for both indoor and outdoor use. The 8.1mm width and 188mm length provide ample space for bundling cables, with a maximum bundle diameter of 47.8mm. These ties boast a strong tensile strength of 50 lbs (222.41 N) and are RoHS compliant, ensuring they meet environmental standards. Keep your cables organized and secure in any setting with these high-quality cable ties.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLDC2.5EH-C350 | Pan-Ty Double Clamp Tie with Spacer, Extra Heavy Cross section 193.25L (489 mm), Heat Stabilized, Impact Modified, Weather Resistant UV Nylon 6.6. | ![]() |
| Panduit PLT1.5I-M20 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit TM2S6-M30 | The cable tie mount in black is applied with a #6 (M3) screw and is 0.43" (10.9 mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 09/25/2024 | PAN-PCN-20240925-1 - Clarification on RTI & flammability. Clarification on RTI and Flammability for these products: 1. RTI is 260 C for electrical, but pertinent info is 240 C for mechanical without impact. Our literature has been updated to reflect this RTI "mechanical without impact". No change to the material, just change in the proper upper temperature level pertinent to how cable ties and mounts are used. 2. Flammability - UL yellow card still shows V-0 for 3.0mm but added new class for 1.5mm part thickness at V-2 flammability rating. 1.5mm is more accurate for matching profile of cable ties and mounts. Our literature has been updated to reflect this. | Download | |||


