| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PLT2S-M30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 47.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-1-11 |
| SKU: | PANPLT2S-M30 |
PLT2S-M30
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking ties. Made of heat-stabilized nylon 6.6 in a sleek black hue, these ties offer durability and a professional finish. With a standard cross-section and a length of 7.4 inches (188mm), they are perfect for indoor applications. Operating efficiently in temperatures ranging from -60°C to 115°C (-76°F to 239°F), they ensure reliable performance in various environments. The maximum bundle diameter of 1.88 inches (47.8mm) accommodates multiple cables, while the minimum bundle diameter of 0.06 inches (1.5mm) allows for secure fastening. With a tensile strength of 222.41N (50lb), rest assured, your cables will stay in place. Our ties are RoHS compliant, meeting high standards for environmental safety. Suitable for a range of wire and cable management needs, these ties are a must-have for any professional setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT2M-M0 | Dome-Top® barb ty cable tie, miniature cross section, 7.9 (201mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit BT4S-M | Dome-Top® barb ty cable tie, standard cross section, 15.1 (384mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit MBMS-S10-MY | The metal screw-on mount in natural uses a #10 (M5) screw. It is made of aluminum and used with miniature, intermediate, and standard cable ties. It is designed for indoor and outdoor environments and comes in packages of 1000. | ![]() |
| Panduit PLC2S-S10-M | Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9 (201mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLP2S-M | Pan-Ty® Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus, with Nylon 6.6 material, it's ideal for general indoor environments. Standard cross section, 7.9in, Tensile Strength: 222, Natural, 1000pc. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT2H-TL300 | Pan-Ty® locking tie, light-heavy cross section, 8.1 (206mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |
| Panduit PLT3S-M30 | Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT4I-M | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


