| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PM2-5R-C |
| Maximum Operating Temperature: | 150 °C, 302 °F |
| Voltage: | 2000 V, 2 kV |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPM2-5R-C |
PM2-5R-C
Specifications
Detailed Description
Enhance your electrical connections with our Metric Ring Terminal. Designed for optimal performance, this terminal is suitable for wires ranging from 1.0 to 2.5mm² and features an M5 stud size. Crafted from high-quality copper with a tin-plated finish, it ensures reliable conductivity. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it guarantees safety and efficiency. The funnel entry barrel type facilitates easy installation, making it a convenient choice for various applications. RoHS compliant and non-insulated, it meets stringent quality standards. Perfect for professionals and DIY enthusiasts alike, this loose piece ring terminal comes in a bulk package for added convenience. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FTD82-14-C | Polypropylene insulated ferrules twin wire yellow DIN color end sleeve, 10 AWG (6.0mm²), 0.55(14.0mm) pin length. | ![]() |
| Panduit LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole. | ![]() |
| Panduit P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |


