| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN14-10FF-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 21.8 mm, .86 in |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 18 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Flanged Fork |
| SKU: | PANPN14-10FF-C |
PN14-10FF-C
Specifications
Detailed Description
Enhance wire connections with our Flanged Fork Terminal, designed for reliable performance in electrical applications. This terminal features durable copper construction with a tin-plated finish, ensuring corrosion resistance and longevity. Nylon insulation provides added protection, while the Grip Sleeve barrel type facilitates secure crimping. Suitable for 18-14 AWG wires and #10 studs, it offers versatility for various setups. With a maximum operating temperature of 105°C (221°F), it guarantees stable performance even in demanding environments. RoHS compliant and meticulously crafted, this terminal is a dependable choice for professionals in need of quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Panduit DNF18-111FIB-C | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. | ![]() |
| Panduit DNF18-111FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.110 x 0.020" (2.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.71" (18.0 mm) long and 0.19" (4.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Panduit FSD85-18-L | The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #4 (25.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.43 (11.0 mm). The insulated ferrule is 1.22 (31.0 mm) long and has a wire strip length of 0.875 (22.3 mm). It comes in standard packages of 50. | ![]() |
| Panduit FSD87-25-Q | Polypropylene insulated ferrules single wire blue DIN end sleeve, 1 AWG (50.0mm²), .98(25.0mm) pin length. | ![]() |
| Panduit P12-56HDR-D | Ring Terminal, 16-12 AWG, 5/16" stud size, heavy duty, non-insulated, bulk package. | ![]() |
| Panduit PLT1.5M-M20 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, black. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-M0 | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN14-10FF-M | Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #10 stud size, bulk package. | ![]() |
| Panduit PN14-8FF-M | Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, bulk package. | ![]() |
| Panduit PN18-6FN-M | Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |
| Panduit PN18-6RN-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |
| Panduit PV10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit SE25PFR-TR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Flame Retardant, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


