| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN14-10R-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 10.9 mm, .43 in |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| Part Aliases: | MS25036-108 PN14-10R |
| SKU: | PANPN14-10R-3K |
PN14-10R-3K
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Terminal. Designed for optimal performance, it features a nylon insulated body with a secure metal sleeve, suitable for 16-14 AWG wires and a #10 stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures reliable conductivity in various applications. Crafted from high-quality copper with nylon insulation, it guarantees long-lasting durability. The tin-plated finish offers corrosion resistance, while the insulation grip sleeve design provides added safety. Compliant with RoHS standards, it is environmentally friendly, making it a dependable choice for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DNF18-110-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a red, nylon housing. It has a tab size of 0.110 x 0.032" (2.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.69" (17.5 mm) long and 0.15" (3.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |
| Panduit PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN14-38R-M | Ring Terminal, 18 “ 14 AWG, 3/8" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |
| Panduit PN18-38R-C | Ring Terminal, 22 “ 18 AWG, 3/8" stud size, nylon insulated, standard package. | ![]() |
| Panduit PNF14-6R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #6 stud size. | ![]() |
| Panduit PV22-10R-MYY | Pan-Term® PV22-10R-MYY Loose Piece Ring Terminal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/18/2025 | PAN-PCN-20250806-2 - Removal of Mil-Spec Class 2. Effective August 18, 2025, Panduit will no longer support or maintain compliance with the Mil-Spec Class 2 classification for any products previously designated under this specification. As a result, all affected part numbers that were once qualified under Class 2 will no longer carry this classification moving forward. This decision follows a governing bodies shift away from the current method for approving Mil-Spec Class 2 terminals. In alignment with this transition, and to streamline our product offering and testing protocols, Panduit will sunset support for this classification. A new standard for Class 2 is being developed by the governing bodies. Panduit will evaluate requirements for meeting the updated standard after completion by the governing bodies. Class 1 tools and terminations remain unchanged. | Download | |||
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


