| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-6LF-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 20.8 mm, .82 in |
| Stud Size: | #6 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPN18-6LF-C |
PN18-6LF-C
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal, designed for secure and efficient crimping. Featuring nylon insulation for added safety, this terminal is suitable for 22-18 AWG wires with a #6 stud size. Its beveled barrel and tin-plated finish ensure optimal conductivity, while its copper construction guarantees durability. With a maximum operating temperature of 105°C, it's ideal for various applications. RoHS compliant and meticulously crafted, this terminal is a must-have for any professional or DIY enthusiast. Upgrade your crimping arsenal with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN14-6F-M | Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PN18-6RN-C | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, nylon insulated, standard package. | ![]() |
| Panduit PNF18-10R-C | Ring Terminal, 22 “ 18 AWG, #10 stud size, funnel entry, nylon insulated, standard package. | ![]() |


