| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT1S-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 122 mm, 4.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1 in, 25 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPRT1S-C |
PRT1S-C
Specifications
Detailed Description
Enhance your cable management with our Pan-Ty® Releasable Tie. Perfect for indoor use, this standard cross-section tie is made of durable nylon 6.6 in a natural hue. With a generous 4.8-inch length and 0.19-inch width, it can accommodate bundles up to 1 inch in diameter. Operating seamlessly in temperatures ranging from -60°C to 85°C, it offers reliability in diverse environments. Featuring a robust tensile strength of 222 N, or 50 lbs, it ensures secure fastening. Conveniently release and reseal as needed, thanks to its easy-to-use design. Rest assured, it complies with RoHS standards, making it a sustainable choice for your wire and cable organization needs. Elevate your setup with this essential cable tie.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT2I-M69 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Panduit PV18-10R-CY | Ring Terminal, 22 “ 18 AWG, #10 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| Panduit PV8-10RX-QY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, standard package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


