| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-MLD |
| Color: | Red |
| Overall Width: | 2.08 in, 52.8 mm |
| Overall Length: | 149.9 mm, 5.9 in |
| Material: | Galvanized Steel |
| Finish: | Vinyl |
| Product: | Lockout Tagout Hasps |
| Number of Locks: | 6 |
| SKU: | PANPSL-MLD |
PSL-MLD
Specifications
Detailed Description
Secure your work environment with our Multiple Lockout Device, a must-have for safety compliance. This comprehensive kit includes a durable lockout hasp and a 6.00' (1.8m) vinyl-coated galvanized steel cable with a convenient loophole for easy attachment. The bright red color ensures high visibility, while the sturdy construction of galvanized steel guarantees long-lasting performance. With a width of 2.08 inches (52.8mm) and a length of 5.9 inches (149.9mm), this device is suitable for various lockout applications. It accommodates up to 6 locks, providing comprehensive security measures. Rest assured, the finish is ROHS compliant, meeting environmental standards. Perfect for industrial settings, this lockout device is an essential tool for maintaining a safe workplace.

